Part Details for SAC-3P-M12MRS/10 0-PVC PE by Phoenix Contact
Overview of SAC-3P-M12MRS/10 0-PVC PE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for SAC-3P-M12MRS/10 0-PVC PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power cable - 3-position - PVC - black - Plug angled M12 - S-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/230 V RoHS: Compliant | 19 Factory Stock |
|
$56.2700 / $72.6000 | Buy Now |
|
Master Electronics | Power cable - 3-position - PVC - black - Plug angled M12 - S-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/230 V RoHS: Compliant | 19 Factory Stock |
|
$56.2700 / $72.6000 | Buy Now |