There are no models available for this part yet.
Overview of SAC-3P-M 8MS/10 0-PUR/M 8F by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for SAC-3P-M 8MS/10 0-PUR/M 8F by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 10m 24AWG Circular to Circular 3 to 3 POS M-F RoHS: Compliant | 42 Factory Stock |
|
$31.4500 / $39.8800 | Buy Now | ||
Master Electronics | Cable Assembly Sensor/Actuator 10m 24AWG Circular to Circular 3 to 3 POS M-F RoHS: Compliant | 42 Factory Stock |
|
$31.4500 / $39.8800 | Buy Now |