There are no models available for this part yet.
Overview of SAC-3P-1,5-PUR/M12FR by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-3P-1,5-PUR/M12FR by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1694509
|
TME | Connection lead, M12, PIN: 3, angled, 1.5m, plug, 250VAC, 4A, SAC Min Qty: 1 | 8 |
|
$9.0800 / $10.4900 | Buy Now |
CAD Models for SAC-3P-1,5-PUR/M12FR by Phoenix Contact
Part Data Attributes for SAC-3P-1,5-PUR/M12FR by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|