Part Details for SAC-2P-SUSMS/10,0-PUR by Phoenix Contact
Overview of SAC-2P-SUSMS/10,0-PUR by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-2P-SUSMS/10,0-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410756
|
TME | Connection lead, PIN: 2, straight, 10m, plug, 24VAC, 8A, Superseal Min Qty: 1 | 0 |
|
$27.3200 / $31.5200 | RFQ |
Part Details for SAC-2P-SUSMS/10,0-PUR
SAC-2P-SUSMS/10,0-PUR CAD Models
SAC-2P-SUSMS/10,0-PUR Part Data Attributes
|
SAC-2P-SUSMS/10,0-PUR
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-2P-SUSMS/10,0-PUR
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |