Part Details for SAC-2P-10,0-PUR/SUSFS by Phoenix Contact
Overview of SAC-2P-10,0-PUR/SUSFS by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for SAC-2P-10,0-PUR/SUSFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410751
|
TME | Connection lead, PIN: 2, straight, 10m, plug, 24VAC, 8A, Superseal Min Qty: 1 | 0 |
|
$27.3300 / $31.5300 | RFQ |
Part Details for SAC-2P-10,0-PUR/SUSFS
SAC-2P-10,0-PUR/SUSFS CAD Models
SAC-2P-10,0-PUR/SUSFS Part Data Attributes
|
SAC-2P-10,0-PUR/SUSFS
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAC-2P-10,0-PUR/SUSFS
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |