Part Details for SAB82526N by Siemens
Overview of SAB82526N by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAB82526N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROTOCOL CONTROLLER, 44 Pin, PLCC | 12 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | PROTOCOL CONTROLLER, 44 Pin, PLCC | 9 |
|
$16.0000 / $18.0000 | Buy Now |
Part Details for SAB82526N
SAB82526N CAD Models
SAB82526N Part Data Attributes:
|
SAB82526N
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB82526N
Siemens
2 CHANNEL(S), 4Mbps, MULTI PROTOCOL CONTROLLER, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Bus Compatibility | 8051; 80188; 80186 | |
Communication Protocol | SYNC, HDLC; SYNC, SDLC; LAPB; LAPD | |
Data Transfer Rate-Max | 0.5 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
Alternate Parts for SAB82526N
This table gives cross-reference parts and alternative options found for SAB82526N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB82526N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB82526-N | Serial I/O Controller, 1 Channel(s), 0.5MBps, CMOS, PQCC44 | Siemens | SAB82526N vs SAB82526-N |
SAB82526N | Multi Protocol Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | SAB82526N vs SAB82526N |