Part Details for SAB80C535-M-T40/85 by Infineon Technologies AG
Results Overview of SAB80C535-M-T40/85 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAB80C535-M-T40/85 Information
SAB80C535-M-T40/85 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SAB80C535-M-T40/85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for SAB80C535-M-T40/85
SAB80C535-M-T40/85 CAD Models
SAB80C535-M-T40/85 Part Data Attributes
|
SAB80C535-M-T40/85
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB80C535-M-T40/85
Infineon Technologies AG
Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQFP80, METRIC, PLASTIC, QFP-80
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | METRIC, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 56 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 2.45 mm | |
Speed | 12 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB80C535-M-T40/85
This table gives cross-reference parts and alternative options found for SAB80C535-M-T40/85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB80C535-M-T40/85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAB80C535-M | Infineon Technologies AG | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | SAB80C535-M-T40/85 vs SAB80C535-M |
SAB80C535-M | Siemens | Check for Price | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | SAB80C535-M-T40/85 vs SAB80C535-M |