SAB80C166
Description: Microcontroller, 16-Bit, 20MHz, CMOS, PQFP100

Overview of SAB80C166 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SAB80C166 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAB80C166 by Siemens

SAB80C166
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
SIEMENS
Has ADC
YES
Address Bus Width
18
Bit Size
16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G100
Number of I/O Lines
76
Number of Terminals
100
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Speed
20 MHz
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SAB80C166
    Siemens
    Microcontroller, 16-Bit, 20MHz, CMOS, PQFP100
    VS

Related Parts for SAB80C166

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAB80C166 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAB80C166 by Siemens

Select Manufacturer
Which Manufacturer of SAB80C166 would you like to use for your alert(s)?
  • Please alert me when SAB80C166 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAB80C166 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAB80C166 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAB80C166 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAB80C166.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAB80C166 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: