Part Details for SAB-C515C-8EM by Infineon Technologies AG
Overview of SAB-C515C-8EM by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAB-C515C-8EM
SAB-C515C-8EM CAD Models
SAB-C515C-8EM Part Data Attributes
|
SAB-C515C-8EM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB-C515C-8EM
Infineon Technologies AG
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 10MHz, CMOS, PQFP80, PLASTIC, MQFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 57 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 65536 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.45 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB-C515C-8EM
This table gives cross-reference parts and alternative options found for SAB-C515C-8EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB-C515C-8EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAF-C515C-LM | Microcontroller, 8-Bit, 8051 CPU, 10MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Infineon Technologies AG | SAB-C515C-8EM vs SAF-C515C-LM |
SAF-C515C-8RM | Microcontroller, 8-Bit, MROM, 8051 CPU, 10MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Infineon Technologies AG | SAB-C515C-8EM vs SAF-C515C-8RM |
SAB-C515C-LM | Microcontroller, 8-Bit, 8051 CPU, 10MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Infineon Technologies AG | SAB-C515C-8EM vs SAB-C515C-LM |
SAF-C515C-LM | Microcontroller, 8-Bit, 10MHz, CMOS, PQFP80, METRIC, PLASTIC, QFP-80 | Siemens | SAB-C515C-8EM vs SAF-C515C-LM |
SAF-C515C-8EM | Microcontroller, 8-Bit, OTPROM, 10MHz, CMOS, PQFP80, METRIC, PLASTIC, QFP-80 | Siemens | SAB-C515C-8EM vs SAF-C515C-8EM |