Part Details for SAA7724H/N106,518 by NXP Semiconductors
Overview of SAA7724H/N106,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-06 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Part Details for SAA7724H/N106,518
SAA7724H/N106,518 CAD Models
SAA7724H/N106,518 Part Data Attributes
|
SAA7724H/N106,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA7724H/N106,518
NXP Semiconductors
SAA7724H
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, MO-112, SOT-317-3, QFP-100 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max (Vsup) | 2.62 V | |
Supply Voltage-Min (Vsup) | 2.38 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |