Part Details for SAA7133HL by NXP Semiconductors
Overview of SAA7133HL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA7133HL
SAA7133HL CAD Models
SAA7133HL Part Data Attributes
|
SAA7133HL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA7133HL
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT-425-1, MS-026, LQFP-128, Consumer IC:Other
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP128,.63X.87,20 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SAA7133HL
This table gives cross-reference parts and alternative options found for SAA7133HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA7133HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA7133HL/V101,557 | Consumer Circuit, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT-425-1, MS-026, LQFP-128 | Trident Microsystems Inc | SAA7133HL vs SAA7133HL/V101,557 |
SAA7133HL | Consumer Circuit, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT-425-1, MS-026, LQFP-128 | Trident Microsystems Inc | SAA7133HL vs SAA7133HL |