Part Details for SAA7131E by NXP Semiconductors
Overview of SAA7131E by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA7131E
SAA7131E CAD Models
SAA7131E Part Data Attributes
|
SAA7131E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA7131E
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, MO-192, SOT-740-2, LBGA-256, Consumer IC:Other
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, PLASTIC, MO-192, SOT-740-2, LBGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | SOT-742-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES SUPPLY FROM 3.15 TO 3.45 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for SAA7131E
This table gives cross-reference parts and alternative options found for SAA7131E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA7131E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA7131E | Consumer Circuit, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, MO-192, SOT-740-2, LBGA-256 | Trident Microsystems Inc | SAA7131E vs SAA7131E |