Part Details for SAA7130HLBE by Trident Microsystems Inc
Overview of SAA7130HLBE by Trident Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA7130HLBE
SAA7130HLBE CAD Models
SAA7130HLBE Part Data Attributes
|
SAA7130HLBE
Trident Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
SAA7130HLBE
Trident Microsystems Inc
Consumer Circuit, PQFP128, 14 X 20 MM, 1.4 MM HEIGHT, MS-026, SOT-425-1, LQFP-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIDENT MICROSYSTEMS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for SAA7130HLBE
This table gives cross-reference parts and alternative options found for SAA7130HLBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA7130HLBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA7130HL/V1,557 | Consumer Circuit, PQFP128, 14 X 20 MM, 1.4 MM HEIGHT, MS-026, SOT-425-1, LQFP-128 | Trident Microsystems Inc | SAA7130HLBE vs SAA7130HL/V1,557 |
SAA7130HL/V1,557 | IC SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, 1.4 MM HEIGHT, MS-026, SOT-425-1, LQFP-128, Consumer IC:Other | NXP Semiconductors | SAA7130HLBE vs SAA7130HL/V1,557 |