Part Details for SAA7118E by NXP Semiconductors
Overview of SAA7118E by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAA7118E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for SAA7118E
SAA7118E CAD Models
SAA7118E Part Data Attributes
|
SAA7118E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA7118E
NXP Semiconductors
IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.05 MM HEIGHT, PLASTIC, MO-192, SOT-700-1, BGA-156, Color Signal Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 1077410 | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 1.05 MM HEIGHT, PLASTIC, MO-192, SOT-700-1, BGA-156 | |
Pin Count | 156 | |
Manufacturer Package Code | SOT-700-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 6.8 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V3.01 | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PBGA-B156 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 156 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA156,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for SAA7118E
This table gives cross-reference parts and alternative options found for SAA7118E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA7118E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA7118EEB-S | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | NXP Semiconductors | SAA7118E vs SAA7118EEB-S |
SAA7118E/V1,557 | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | NXP Semiconductors | SAA7118E vs SAA7118E/V1,557 |
SAA7118E/V1,551 | Color Signal Decoder, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156 | Trident Microsystems Inc | SAA7118E vs SAA7118E/V1,551 |
935273916557 | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | NXP Semiconductors | SAA7118E vs 935273916557 |
SAA7118E/V1/M5,557 | Color Signal Decoder, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, SOT-472-1, BGA-156 | Trident Microsystems Inc | SAA7118E vs SAA7118E/V1/M5,557 |
SAA7118E/V1,557 | Color Signal Decoder, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156 | Trident Microsystems Inc | SAA7118E vs SAA7118E/V1,557 |
SAA7118E/V1,551 | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | NXP Semiconductors | SAA7118E vs SAA7118E/V1,551 |