Part Details for SAA7118E/V1,551 by NXP Semiconductors
Overview of SAA7118E/V1,551 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAA7118E/V1,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAA7118E/V1,551-ND
|
DigiKey | IC VIDEO DECODR W/FILTER 156LBGA Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for SAA7118E/V1,551
SAA7118E/V1,551 CAD Models
SAA7118E/V1,551 Part Data Attributes
|
SAA7118E/V1,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA7118E/V1,551
NXP Semiconductors
IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 156 | |
Manufacturer Package Code | SOT-472-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PBGA-B156 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 156 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA156,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for SAA7118E/V1,551
This table gives cross-reference parts and alternative options found for SAA7118E/V1,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA7118E/V1,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA7118EEB-S | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | NXP Semiconductors | SAA7118E/V1,551 vs SAA7118EEB-S |
SAA7118E/V1,557 | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | NXP Semiconductors | SAA7118E/V1,551 vs SAA7118E/V1,557 |
SAA7118E/V1,551 | Color Signal Decoder, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156 | Trident Microsystems Inc | SAA7118E/V1,551 vs SAA7118E/V1,551 |
935273916557 | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | NXP Semiconductors | SAA7118E/V1,551 vs 935273916557 |
SAA7118E/V1/M5,557 | Color Signal Decoder, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, SOT-472-1, BGA-156 | Trident Microsystems Inc | SAA7118E/V1,551 vs SAA7118E/V1/M5,557 |
SAA7118E/V1,557 | Color Signal Decoder, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156 | Trident Microsystems Inc | SAA7118E/V1,551 vs SAA7118E/V1,557 |