Part Details for SAA7112H/01 by NXP Semiconductors
Results Overview of SAA7112H/01 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA7112H/01
SAA7112H/01 CAD Models
SAA7112H/01 Part Data Attributes
|
SAA7112H/01
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA7112H/01
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, SOT-407, LQFP-100, Consumer IC:Other
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SAA7112H/01
This table gives cross-reference parts and alternative options found for SAA7112H/01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA7112H/01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAA7118H/V1 | NXP Semiconductors | Check for Price | IC COLOR SIGNAL DECODER, PQFP160, 28 X 28 MM, 3.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-022, SOT322-2 , QFP-160, Color Signal Converter | SAA7112H/01 vs SAA7118H/V1 |
SAA7118H/V1 | Trident Microsystems Inc | Check for Price | Color Signal Decoder, PQFP160, 28 X 28 MM, 3.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-022, SOT322-2 , QFP-160 | SAA7112H/01 vs SAA7118H/V1 |
935267395557 | NXP Semiconductors | Check for Price | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | SAA7112H/01 vs 935267395557 |
SAA7118EEB | NXP Semiconductors | Check for Price | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | SAA7112H/01 vs SAA7118EEB |
SAA7118E/V1,557 | Trident Microsystems Inc | Check for Price | Color Signal Decoder, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156 | SAA7112H/01 vs SAA7118E/V1,557 |
935273916518 | NXP Semiconductors | Check for Price | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | SAA7112H/01 vs 935273916518 |
SAA7118E/V1/M5,518 | Trident Microsystems Inc | Check for Price | Color Signal Decoder, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, SOT-472-1, BGA-156 | SAA7112H/01 vs SAA7118E/V1/M5,518 |
935273916557 | NXP Semiconductors | Check for Price | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | SAA7112H/01 vs 935273916557 |
SAA7118E/V1/M5,557 | NXP Semiconductors | Check for Price | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | SAA7112H/01 vs SAA7118E/V1/M5,557 |
SAA7118E/V1,551 | NXP Semiconductors | Check for Price | IC COLOR SIGNAL DECODER, PBGA156, 15 X 15 MM, 1.15 MM HEIGHT, PLASTIC, MS-034, SOT-472-1, BGA-156, Color Signal Converter | SAA7112H/01 vs SAA7118E/V1,551 |