Part Details for SAA4956TJ by NXP Semiconductors
Results Overview of SAA4956TJ by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAA4956TJ Information
SAA4956TJ by NXP Semiconductors is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SAA4956TJ
SAA4956TJ CAD Models
SAA4956TJ Part Data Attributes
|
SAA4956TJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA4956TJ
NXP Semiconductors
IC SPECIALTY MEMORY CIRCUIT, PDSO40, PLASTIC, SOJ-40, Memory IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOJ | |
Package Description | PLASTIC, SOJ-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e3 | |
Memory Density | 2949120 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 245760 words | |
Number of Words Code | 240000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 240KX12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SAA4956TJ
This table gives cross-reference parts and alternative options found for SAA4956TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA4956TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAA4955TJ/V1 | NXP Semiconductors | Check for Price | IC SPECIALTY MEMORY CIRCUIT, PDSO40, 10.16 MM, PLASTIC, SO-40, Memory IC:Other | SAA4956TJ vs SAA4955TJ/V1 |