Part Details for SAA3006PN by NXP Semiconductors
Overview of SAA3006PN by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAA3006PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INFRARED, TRANSMITTER IC, PDIP28 | 3 |
|
Buy Now |
Part Details for SAA3006PN
SAA3006PN CAD Models
SAA3006PN Part Data Attributes
|
SAA3006PN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA3006PN
NXP Semiconductors
IC INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, SOT-117D, DIP-28, Remote Control IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | REMOTE CONTROL TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 15.24 mm |
Alternate Parts for SAA3006PN
This table gives cross-reference parts and alternative options found for SAA3006PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA3006PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933880680112 | NXP Semiconductors | Check for Price | IC INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, DIP-28, Remote Control IC | SAA3006PN vs 933880680112 |
M710LB1 | STMicroelectronics | Check for Price | INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, DIP-28 | SAA3006PN vs M710LB1 |
ULN3847EP | Allegro MicroSystems LLC | Check for Price | Receiver IC, PQCC28, PLASTIC, MS-007AA, LCC-28 | SAA3006PN vs ULN3847EP |
NTE1738 | NTE Electronics Inc | Check for Price | Receiver IC, Infrared, CMOS, PDIP28, | SAA3006PN vs NTE1738 |
SAA3010TD | NXP Semiconductors | Check for Price | IC INFRARED, TRANSMITTER IC, PDSO28, PLASTIC, SO-28, Remote Control IC | SAA3006PN vs SAA3010TD |
933880690112 | NXP Semiconductors | Check for Price | IC INFRARED, TRANSMITTER IC, PDSO28, PLASTIC, SO-28, Remote Control IC | SAA3006PN vs 933880690112 |