Part Details for SAA1250 by TDK Micronas GmbH
Overview of SAA1250 by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA1250
SAA1250 CAD Models
SAA1250 Part Data Attributes:
|
SAA1250
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
SAA1250
TDK Micronas GmbH
Remote Control Transmitter IC, CMOS, PDIP24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | REMOTE CONTROL TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |