Part Details for SAA-0204-060-SMA by Fairview Microwave Inc
Overview of SAA-0204-060-SMA by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAA-0204-060-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3475
|
Newark | Voltage Variable Pin Diode Attenuator From 0 To 60 Db 2 Ghz To 4 Ghz And Sma 15-Pin D-Subminiature Control Rohs Compliant: Yes |Fairview Microwave SAA-0204-060-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,285.0200 / $3,681.0900 | Buy Now |
DISTI #
5328-SAA-0204-060-SMA-ND
|
DigiKey | VOLT VAR ATTN SMA 2GHZ-4GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,411.9900 | Buy Now |
DISTI #
74899923
|
RS | Voltage Variable PIN Diode Attenuator from 0 to 60 dB 2 GHz to 4 GHz and SMA 15- | Fairview Microwave SAA-0204-060-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,546.8600 | RFQ |
|
Onlinecomponents.com | Voltage Variable PIN Diode Attenuator from 0 to 60 dB 2 GHz to 4 GHz and SMA 15-Pin D-Subminiature Control | 0 |
|
$3,014.6000 / $3,234.5800 | Buy Now |
DISTI #
SAA-0204-060-SMA
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,247.6000 / $3,530.0000 | Buy Now |