Part Details for SA9F-DA11 by IDEC Corporation
Overview of SA9F-DA11 by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA11W1S700A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Socket Right Angle Solder 30A, US Standard, 200 Cycles, Front: Without Accessory, Back: Without Accessory on PCB. | |
DA11W1PA00LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 11W1 Pin. | |
DA11W1S500M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Socket Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Metal Brackets. |
Price & Stock for SA9F-DA11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003416658
|
Sager | Fiber Optic Sensors SHORT RANGE FIBER OPTIC FOR SA | 0 |
|
Buy Now |