Part Details for SA85CAHB0G by Taiwan Semiconductor
Overview of SA85CAHB0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA85CAHB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA85CAHB0G-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO204AC Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SA85CAHB0G
SA85CAHB0G CAD Models
SA85CAHB0G Part Data Attributes
|
SA85CAHB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA85CAHB0G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA85CAHB0G
This table gives cross-reference parts and alternative options found for SA85CAHB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA85CAHB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA85CB0G | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA85CAHB0G vs SA85CB0G |
SA85CR0 | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA85CAHB0G vs SA85CR0 |
SA85CAR0 | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA85CAHB0G vs SA85CAR0 |
SA85CAA0 | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA85CAHB0G vs SA85CAA0 |
SA85CA | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | BrightKing Inc | SA85CAHB0G vs SA85CA |
SA85CA0G | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA85CAHB0G vs SA85CA0G |
SA85CAB0 | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA85CAHB0G vs SA85CAB0 |
SA85CHR0G | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA85CAHB0G vs SA85CHR0G |
SA85CAB0G | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | SA85CAHB0G vs SA85CAB0G |
SA85CA | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Pulse Electronics Corporation | SA85CAHB0G vs SA85CA |