Part Details for SA85CA/TR13 by YAGEO Corporation
Overview of SA85CA/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SA85CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SA85CA/TR13TR-ND
|
DigiKey | TVS DO-204AC 85V 137V 13 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0562 / $0.0836 | Buy Now |
DISTI #
SA85CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 85V 500W 2-Pin DO-15 T/R - Tape and Reel (Alt: SA85CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SA85CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg85V 1CH SMD DO204AC2 Bkdn104V RoHS: Compliant | 0 |
|
$0.0740 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks | 0 |
|
$0.0445 | Buy Now |
DISTI #
SA85CA/TR13
|
TTI | ESD Suppressors / TVS Diodes BID Wkg85V 1CH SMD DO204AC2 Bkdn104V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0740 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 85V DO15 THT | 0 |
|
$0.1043 / $0.1199 | RFQ |
Part Details for SA85CA/TR13
SA85CA/TR13 CAD Models
SA85CA/TR13 Part Data Attributes
|
SA85CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SA85CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |