SA8250

Overview of SA8250 by EDSYN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SA8250 by EDSYN

Part # Manufacturer Description Stock Price Buy
DISTI # 35M3982
Newark Solder Wire, , 0.8Mm, 250G, Flux Type:No Clean, Solder Alloy:96, 4 Sn, Ag, External Diameter - Metric:0.8Mm, External Diameter - Imperial:0.031", Melting Temperature:221°C, Weight - Metric:250G, Weight - Imperial:8.818Oz, Product Rohs Compliant: Yes |Edsyn SA8250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $113.2100
  • 25 $107.5000
  • 50 $102.2100
  • 100 $98.9500
  • 250 $96.1000
$96.1000 / $113.2100 Buy Now

CAD Models for SA8250 by EDSYN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA8250 by EDSYN

SA8250
EDSYN
-
-
Samacsys Manufacturer
EDSYN
Want to compare parts?
  1. SA8250
    EDSYN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA8250 by EDSYN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA8250 by EDSYN

Select Manufacturer
Which Manufacturer of SA8250 would you like to use for your alert(s)?
  • Please alert me when SA8250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA8250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA8250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA8250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA8250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA8250 by EDSYN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: