Part Details for SA811/P6IIB by Weipu Connector
Overview of SA811/P6IIB by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA811A-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SA811A-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / |
Price & Stock for SA811/P6IIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA811/P6B
|
TME | Plug, SA8, male, PIN: 6, IP67, 4÷5mm, 3A, soldering, for cable, 30V Min Qty: 1 | 0 |
|
$6.7200 / $11.1500 | RFQ |