Part Details for SA810/S4IIB by Weipu Connector
Results Overview of SA810/S4IIB by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA810/S4IIB Information
SA810/S4IIB by Weipu Connector is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SA810/S4IIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA810/S4B
|
TME | Plug, SA8, female, PIN: 4, IP67, 4÷5mm, 3A, soldering, for cable, 30V Min Qty: 1 | 0 |
|
$5.9100 / $9.8500 | RFQ |