Part Details for SA8025ADK by Philips Semiconductors
Overview of SA8025ADK by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA8025ADK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Frequency Synthesizer, 20 Pin, Plastic, SSOP | 7 |
|
$6.9000 / $13.8000 | Buy Now |
|
Quest Components | Frequency Synthesizer, 20 Pin, Plastic, SSOP | 110 |
|
$8.5100 / $13.8000 | Buy Now |
|
Perfect Parts Corporation | 804 |
|
RFQ |
Part Details for SA8025ADK
SA8025ADK CAD Models
SA8025ADK Part Data Attributes
|
SA8025ADK
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA8025ADK
Philips Semiconductors
PLL/Frequency Synthesis Circuit, BICMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |