Part Details for SA800UWFPA-U62-UNNNA by Quectel Wireless Solutions Co Ltd
Overview of SA800UWFPA-U62-UNNNA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA800UWFPA-U62-UNNNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA800UWFPA-U62-UNN
|
Avnet Americas | Smart Module with Wi-Fi and Bluetooth 2 x 2 MIMO LCM/Camera/Touch Panel/I2S/PCIe/UART/USB/I2C/SPI 2.4GHz/5GHz 64GByte 3.55V to 4.4V - Tape and Reel (Alt: SA800UWFPA-U62-UNN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$468.0000 | Buy Now |