Part Details for SA8 by Carlo Gavazzi Holding AG
Overview of SA8 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1363
|
Newark | Proximity Magnetic Sensors, Rectangular Housing, 0.5M Cable, No Reed Contact, Max Switching Voltage 1500 Vac, Max Switching Current 3A, Max Switching Power 120Va, Max Switching Distance 32Mm, Operating Temperature -25C - +75C, Ip |Carlo Gavazzi SA8 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9800 / $71.4000 | Buy Now |
DISTI #
SA8-ND
|
DigiKey | SEN PROX MAG RECT NO Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$71.2500 | Buy Now |
DISTI #
225-SA8
|
Mouser Electronics | Proximity Sensors MAGNETIC RECTANGULAR PROX. SENSOR RoHS: Compliant | 0 |
|
$63.4100 / $67.6800 | Order Now |
|
Onlinecomponents.com | S.A.8 MAGNETIC SENSOR RoHS: Compliant | 0 |
|
$60.0000 / $66.4800 | Buy Now |
DISTI #
C-GAVAZZI-SA8
|
TME | Sensor: magnetic field Min Qty: 1 | 0 |
|
$43.9900 / $50.7600 | RFQ |
DISTI #
SA8
|
Relay Specialties | MAGNETIC RECTANGULAR PROX. SEN Min Qty: 1 | 0 |
|
$65.7700 / $77.7300 | RFQ |