Part Details for SA8.5CARL by onsemi
Overview of SA8.5CARL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA8.5CARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 4950 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 500 W, BIDIRECTIONAL, SILICON, TVS DIODE | 3960 |
|
$0.0900 / $0.6000 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 500W, 8.5V, Bidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3500 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for SA8.5CARL
SA8.5CARL CAD Models
SA8.5CARL Part Data Attributes
|
SA8.5CARL
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA8.5CARL
onsemi
500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59-09, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA8.5CARL
This table gives cross-reference parts and alternative options found for SA8.5CARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA8.5CARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA8.5A-TP | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA8.5CARL vs SA8.5A-TP |
SA8.5CA.TR | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA8.5CARL vs SA8.5CA.TR |
SA8.5.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA8.5CARL vs SA8.5.TR |
Z2008U | Trans Voltage Suppressor Diode, 7280W, 6.63V V(RWM), Unidirectional, 1 Element, Silicon | Stetron International Inc | SA8.5CARL vs Z2008U |
SA8.5A | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | SA8.5CARL vs SA8.5A |
SA8.5-E3/73 | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA8.5CARL vs SA8.5-E3/73 |
SA8V5A-T | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA8.5CARL vs SA8V5A-T |
SA8.5-G | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA8.5CARL vs SA8.5-G |
SA8.5A.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA8.5CARL vs SA8.5A.TR |
SA8.5-BP | Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA8.5CARL vs SA8.5-BP |