Part Details for SA8.5CA by Littelfuse Inc
Overview of SA8.5CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA8.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2126
|
Newark | Transient Suppressor Diode, single, bidirectional,8.5V V(Rwm),do-204Ac |Littelfuse SA8.5CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1930 | Buy Now |
DISTI #
SA8.5CACT-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1639 In Stock |
|
$0.1415 / $0.4900 | Buy Now |
DISTI #
576-SA8.5CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes SA8.5CA Bi-Directional RoHS: Compliant | 0 |
|
$0.1410 / $0.4900 | Order Now |
|
Bristol Electronics | Min Qty: 12 | 2342 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 8 Volt, DO-204AC | 1873 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
SA8.5CA
|
TTI | ESD Suppressors / TVS Diodes SA8.5CA Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1760 / $0.1860 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 8.5V DO15 THT T&R | 0 |
|
$0.3160 / $0.3634 | RFQ |
Part Details for SA8.5CA
SA8.5CA CAD Models
SA8.5CA Part Data Attributes
|
SA8.5CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA8.5CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |