Part Details for SA8.5CA-E3/73 by Vishay Intertechnologies
Overview of SA8.5CA-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA8.5CA-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA8.5CA-E3/73
|
Avnet Americas | Diode TVS Single Bi-Dir 8.5V 500W 2-Pin DO-15 Ammo - Ammo Pack (Alt: SA8.5CA-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SA8.5CA-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 8.5V Bidirect RoHS: Compliant | 0 |
|
$0.1780 / $0.6200 | Order Now |
DISTI #
SA8.5CA-E3/73
|
TME | Diode: TVS, 9.44÷10.4V, 34.7A, bidirectional, DO15, 500W, Ammo Pack Min Qty: 3 | 0 |
|
$0.1500 / $0.2580 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for SA8.5CA-E3/73
SA8.5CA-E3/73 CAD Models
SA8.5CA-E3/73 Part Data Attributes
|
SA8.5CA-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA8.5CA-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |