Part Details for SA8.5CA/B by YAGEO Corporation
Overview of SA8.5CA/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA8.5CA/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SA8.5CA/BTB-ND
|
DigiKey | SA, DO-204AC, 8.5V, 14.4V, BOX Min Qty: 2000 Lead time: 33 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0562 / $0.0836 | Buy Now |
DISTI #
SA8.5CA/B
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 8.5V 500W 2-Pin DO-15 Box - Boxed Product (Development Kits) (Alt: SA8.5CA/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
DISTI #
603-SA8.5CA/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg8.5V 1CH SMD DO204AC2 Bkdn10.4V RoHS: Compliant | 0 |
|
$0.0550 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0445 | Buy Now |
DISTI #
SA8.5CA/B
|
TTI | ESD Suppressors / TVS Diodes BID Wkg8.5V 1CH SMD DO204AC2 Bkdn10.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0680 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 8.5V DO15 THT | 0 |
|
$0.1043 / $0.1199 | RFQ |
Part Details for SA8.5CA/B
SA8.5CA/B CAD Models
SA8.5CA/B Part Data Attributes
|
SA8.5CA/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SA8.5CA/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |