Part Details for SA8.0 by Yangzhou Yangjie Electronics Co Ltd
Overview of SA8.0 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA8.0
SA8.0 CAD Models
SA8.0 Part Data Attributes
|
SA8.0
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SA8.0
Yangzhou Yangjie Electronics Co Ltd
Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10.9 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA8.0
This table gives cross-reference parts and alternative options found for SA8.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA8.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA8.0 | Freescale Semiconductor | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,8V V(RWM),DO-204AC | SA8.0 vs SA8.0 |
SA8.0 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional | SA8.0 vs SA8.0 |
SA8.0 | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | SA8.0 vs SA8.0 |
SA8.0 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | SA8.0 vs SA8.0 |
SA8.0 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional | SA8.0 vs SA8.0 |