Part Details for SA8.0 by Freescale Semiconductor
Overview of SA8.0 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA8.0
SA8.0 CAD Models
SA8.0 Part Data Attributes
|
SA8.0
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA8.0
Freescale Semiconductor
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,8V V(RWM),DO-204AC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 15 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA8.0
This table gives cross-reference parts and alternative options found for SA8.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA8.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA8.0 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional | SA8.0 vs SA8.0 |
SA8.0 | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | SA8.0 vs SA8.0 |
SA8.0 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | SA8.0 vs SA8.0 |
SA8.0 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional | SA8.0 vs SA8.0 |