Part Details for SA75DFDF50W-50 by Fairview Microwave Inc
Overview of SA75DFDF50W-50 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA75DFDF50W-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4115
|
Newark | 50 Db Fixed Attenuator 7/16 Female (Jack) To 7/16 Female (Jack) Directional Up To 6 Ghz Rated To 50 Watts, Heatsink Body, 1.3 Vswr |Fairview Microwave SA75DFDF50W-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$496.6200 / $609.9400 | Buy Now |
DISTI #
5328-SA75DFDF50W-50-ND
|
DigiKey | FXD ATTN JACK-JACK 7/16 DIN 1.3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$588.3100 | Buy Now |
DISTI #
74899961
|
RS | 50 dB Fixed Attenuator 7/16 Female (Jack) to 7/16 Female (Jack) Directional Up | Fairview Microwave SA75DFDF50W-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$471.8900 / $507.4100 | RFQ |
|
Onlinecomponents.com | 50 dB Fixed Attenuator 7/16 Female (Jack) to 7/16 Female (Jack) Directional Up to 6 GHz Rated to 50 Watts, Heatsink Body, 1.3 VSWR RoHS: Compliant | 0 |
|
$444.4000 / $469.4400 | Buy Now |
DISTI #
SA75DFDF50W-50
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 50 Watt, VSWR Maximum: 1.3:1, Attenuation: 50 dB, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 50 dB Fixed Attenuator 7/16 Female (Jack) to 7/16 Female (Jack) Directional Up to 6 GHz Rated to 50 Watts, Heatsink Body, 1.3 VSWR, RF coaxial fixed attenuator SA75DFDF50W-50 from Fairview Microwave is manufactured with a 7/16 DIN input. This coax 7/16 DIN attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 7/16 DIN to 7/16 DIN attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz. Fairview 7/16 DIN attenuator has a female gender in and a female gender out. SA75DFDF50W-50 7/16 DIN female to 7/16 DIN female attenuator is rated for a maximum RF attenuation value of 50 dB. Our 50 dB fixed attenuator with 7/16 DIN connectors is built with black anodized aluminum heatsink body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 7/16 DIN 50 dB fixed attenuator maximum power rating is 50 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 0 |
|
$464.6000 / $505.0000 | Buy Now |