Part Details for SA75 by Telefunken Microelectronics Gmbh
Overview of SA75 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2557SA75BQ8 | Renesas Electronics Corporation | 128K X 36 2.5V I/O ZBT FT | |
71V2559SA75BG | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT FT | |
71V2577SA75BG8 | Renesas Electronics Corporation | 128K X 36 |