Part Details for SA64C by EIC Semiconductor Inc
Overview of SA64C by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA64C
SA64C CAD Models
SA64C Part Data Attributes
|
SA64C
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SA64C
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 86.9 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 79 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 114 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 64 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 64 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA64C
This table gives cross-reference parts and alternative options found for SA64C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA64C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA64C | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SA64C vs SA64C |
SA64C | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SA64C vs SA64C |
SA64C | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | Bytesonic Corporation | SA64C vs SA64C |
SA64C | Transient Suppressor, | Galaxy Microelectronics | SA64C vs SA64C |
SA64C | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,64V V(RWM),DO-204AC | Freescale Semiconductor | SA64C vs SA64C |
SA64C | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional, | Motorola Semiconductor Products | SA64C vs SA64C |
SA64C | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SA64C vs SA64C |