Part Details for SA630D/01112 by NXP Semiconductors
Overview of SA630D/01112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for SA630D/01112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA630D/01,112
|
Avnet Americas | - Rail/Tube (Alt: SA630D/01,112) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3237 Partner Stock |
|
$5.5676 / $6.4207 | Buy Now |
|
LCSC | 30dB 2dB SOP-8 RF Switches ROHS | 11 |
|
$11.7372 / $18.9165 | Buy Now |