Part Details for SA611/P4IIS by Weipu Connector
Overview of SA611/P4IIS by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA611/P4IIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA611/P4S
|
TME | Plug, SA6, male, PIN: 4, IP67, 3.5÷4mm, 3A, soldering, for cable, 30V Min Qty: 1 | 0 |
|
$6.7400 / $11.2700 | RFQ |