Part Details for SA60CA by EIC Semiconductor Inc
Overview of SA60CA by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SA60CA
SA60CA CAD Models
SA60CA Part Data Attributes
|
SA60CA
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SA60CA
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA60CA
This table gives cross-reference parts and alternative options found for SA60CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA60CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA60CA | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | Transpro Electronics Corp | SA60CA vs SA60CA |
SA60CA | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SA60CA vs SA60CA |
SA60CA | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | FCI Semiconductor | SA60CA vs SA60CA |
SA60CA | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | MDE Semiconductor Inc | SA60CA vs SA60CA |
SA60CA | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SA60CA vs SA60CA |