There are no models available for this part yet.
Overview of SA60A-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for SA60A-13 by Diodes Incorporated
Part Data Attributes for SA60A-13 by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
73.7 V
|
Breakdown Voltage-Min
|
66.7 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SA60A-13
This table gives cross-reference parts and alternative options found for SA60A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA60A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA60A.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA60A-13 vs SA60A.TR |
SA60A-E3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA60A-13 vs SA60A-E3/54 |
SA60A | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SA60A-13 vs SA60A |
SA60A-BP | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA60A-13 vs SA60A-BP |
SA60A | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SA60A-13 vs SA60A |
SA60A | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA60A-13 vs SA60A |
SA60A-G | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA60A-13 vs SA60A-G |
SSA60A | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | SA60A-13 vs SSA60A |
SA60A-T3 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA60A-13 vs SA60A-T3 |
SA60A | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon | ProTek Devices | SA60A-13 vs SA60A |