Part Details for SA606DK/01 by NXP Semiconductors
Overview of SA606DK/01 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA606DK/01
SA606DK/01 CAD Models
SA606DK/01 Part Data Attributes:
|
SA606DK/01
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA606DK/01
NXP Semiconductors
IC SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Telecom IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SA606DK/01
This table gives cross-reference parts and alternative options found for SA606DK/01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA606DK/01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA616DK,118 | SA616 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606DK/01 vs SA616DK,118 |
SA606DK,118 | SA606 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606DK/01 vs SA606DK,118 |
935054340112 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Telecom IC:Other | NXP Semiconductors | SA606DK/01 vs 935054340112 |
935051630118 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SOL-20, Telecom IC:Other | NXP Semiconductors | SA606DK/01 vs 935051630118 |
SA606DK/02,118 | SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20 | NXP Semiconductors | SA606DK/01 vs SA606DK/02,118 |
SA606D,602 | SA606 - Low-voltage high performance mixer FM IF system SOP 20-Pin | NXP Semiconductors | SA606DK/01 vs SA606D,602 |
SA616DK/01,118 | SA616 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606DK/01 vs SA616DK/01,118 |
SA606DK/03,118 | SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20 | NXP Semiconductors | SA606DK/01 vs SA606DK/03,118 |
935051630602 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SOL-20, Telecom IC:Other | NXP Semiconductors | SA606DK/01 vs 935051630602 |
SA607DK/01,118 | SA607DKSOT266-1 | NXP Semiconductors | SA606DK/01 vs SA607DK/01,118 |