Part Details for SA6.0ACA by Motorola Semiconductor Products
Overview of SA6.0ACA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100ACASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100ACASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100ACASP#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for SA6.0ACA
SA6.0ACA CAD Models
SA6.0ACA Part Data Attributes
|
SA6.0ACA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SA6.0ACA
Motorola Semiconductor Products
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |