Part Details for SA6.0A by Taiwan Semiconductor
Results Overview of SA6.0A by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6.0A Information
SA6.0A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA6.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SA6.0ATR-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0840 / $0.1063 | Buy Now |
DISTI #
SA6.0A
|
Avnet Americas | Diode TVS Single Uni-Directional 6V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA6.0A) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 / $0.0915 | Buy Now |
DISTI #
821-SA6.0AR0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W, 7V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0840 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks | 0 |
|
$0.0825 / $0.0881 | Buy Now |
Part Details for SA6.0A
SA6.0A CAD Models
SA6.0A Part Data Attributes
|
SA6.0A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA6.0A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA6.0A
This table gives cross-reference parts and alternative options found for SA6.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA5.0A-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA6.0A vs SA5.0A-AP |
SA6.0A | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA6.0A vs SA6.0A |
SA6.0A-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA6.0A vs SA6.0A-AP |
SA5.0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | SA6.0A vs SA5.0 |
SA5.0A | Taiwan Semiconductor | $0.2896 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | SA6.0A vs SA5.0A |
SA5.0 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | SA6.0A vs SA5.0 |
SA5.0/TR12 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | SA6.0A vs SA5.0/TR12 |
TGL41-6.8A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB | SA6.0A vs TGL41-6.8A |
SA5.0/TR8 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | SA6.0A vs SA5.0/TR8 |
SA6.0A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | SA6.0A vs SA6.0A |