Part Details for SA6.0A-B by Micro Commercial Components
Results Overview of SA6.0A-B by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6.0A-B Information
SA6.0A-B by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA6.0A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 968 |
|
RFQ |
Part Details for SA6.0A-B
SA6.0A-B CAD Models
SA6.0A-B Part Data Attributes
|
SA6.0A-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SA6.0A-B
Micro Commercial Components
Transient Suppressor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SA6.0A-B
This table gives cross-reference parts and alternative options found for SA6.0A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA6.0AG | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | SA6.0A-B vs SA6.0AG |
SA5.0A | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | SA6.0A-B vs SA5.0A |
SA6.0A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA6.0A-B vs SA6.0A-T3 |
SA5.0ARLG | onsemi | Check for Price | 500 Watt MiniMOSORB™ Transient Voltage Suppressor, 5.0 V, Unidirectional, AXIAL LEAD, 5000-REEL | SA6.0A-B vs SA5.0ARLG |
SA5.0A-E3/51 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | SA6.0A-B vs SA5.0A-E3/51 |
SA6.0A | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, | SA6.0A-B vs SA6.0A |
SA5.0A-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA6.0A-B vs SA5.0A-BP |
SA5.0AG | onsemi | Check for Price | 500 Watt MiniMOSORB™ Transient Voltage Suppressor, 5.0 V, Unidirectional, AXIAL LEAD, 1000-BLKBX | SA6.0A-B vs SA5.0AG |
SA5.0AB | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA6.0A-B vs SA5.0AB |
SA6.0A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA6.0A-B vs SA6.0A |