Part Details for SA6.0A A0G by Taiwan Semiconductor
Results Overview of SA6.0A A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6.0A A0G Information
SA6.0A A0G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA6.0A A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA6.0A A0G
|
Avnet Americas | 500W, 7V, 5%, Unidirectional, TVS - Tape and Reel (Alt: SA6.0A A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.1008 | Buy Now |
DISTI #
821-SA6.0AA0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W, 7V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0840 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$0.0873 / $0.0933 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$0.0873 / $0.0933 | Buy Now |
Part Details for SA6.0A A0G
SA6.0A A0G CAD Models
SA6.0A A0G Part Data Attributes
|
SA6.0A A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SA6.0A A0G
Taiwan Semiconductor
Select a part to compare: |
Samacsys Manufacturer | Taiwan Semiconductor |