Part Details for SA58670BS,115 by NXP Semiconductors
Overview of SA58670BS,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA58670BS,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO AMPLIFIER, 2.1W, 2 CHANNEL(S), 1 FUNC, PQCC20 | 72 |
|
$7.4599 / $12.0972 | Buy Now |
Part Details for SA58670BS,115
SA58670BS,115 CAD Models
SA58670BS,115 Part Data Attributes
|
SA58670BS,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58670BS,115
NXP Semiconductors
SA58670 - 2.1 W/channel stereo class-D audio amplifier QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1077252 | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT917-1, HVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT917-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
kg CO2e/kg | 6.7 | |
Average Weight (mg) | 55.05 | |
CO2e (mg) | 368.835 | |
Samacsys Description | No Longer Manufactured - 2.1 W/channel stereo class-D audio amplifierPackage:plastic thermal enhanced very thin quad flat package; no leads; 20 terminalsProduct:Archived content is no longer updated and is made available for historical reference only. 2.1 W/channel stereo class-D audio amplifier | |
Samacsys Manufacturer | NXP | |
Samacsys Modified On | 2024-11-04 11:13:01 | |
Total Weight | 46.04 | |
Category CO2 Kg | 6.7 | |
CO2 | 308.468 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-01-16 | |
CAS Accounted for Wt | 95 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V3.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for SA58670BS,115
This table gives cross-reference parts and alternative options found for SA58670BS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA58670BS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2012D2RTJR | 2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85 | Texas Instruments | SA58670BS,115 vs TPA2012D2RTJR |
TPA2012D2RTJRG4 | 2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85 | Texas Instruments | SA58670BS,115 vs TPA2012D2RTJRG4 |