Signal Circuits
SA58643DP
NXP Semiconductors
Description: IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Multiplexer or Switch

Overview of SA58643DP by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for SA58643DP by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA58643DP by NXP Semiconductors

SA58643DP
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Off-state Isolation-Nom
80 dB
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. SA58643DP
    NXP Semiconductors
    IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Multiplexer or Switch
    VS

Related Parts for SA58643DP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA58643DP by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA58643DP by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SA58643DP would you like to use for your alert(s)?
  • Please alert me when SA58643DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA58643DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA58643DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA58643DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA58643DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA58643DP by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: