Part Details for SA58641DK by Philips Semiconductors
Overview of SA58641DK by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for SA58641DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 288 |
|
$3.2190 / $5.2200 | Buy Now |
Part Details for SA58641DK
SA58641DK CAD Models
SA58641DK Part Data Attributes:
|
SA58641DK
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58641DK
Philips Semiconductors
RF/Microwave Mixer, BIPolar
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SSOP20,.25 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP20,.25 | |
Power Supplies | 5 V | |
Supply Current-Max | 8.5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |